Aluminum electrolytic capacitor with 22µF capacitance and 450V DC voltage rating. Features 20% tolerance, 115mA ripple current, and 3000-hour life at 105°C. Radial package measures 16mm in diameter and 31.5mm in height with a 7.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPS2W220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 496uA |
| Length | 31.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2W220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.