Nichicon UPS2W330MRD6 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 31mm |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 694uA |
| Length | 31mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2W330MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.