Nichicon's UPS2W330MRH6 is a 33uF aluminum electrolytic capacitor with a maximum operating voltage of 450VDC and a tolerance of 20%. It has a low ESR type and a lifetime of 3000 hours. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 10mm. It operates within a temperature range of -25 to 105 degrees Celsius.
Nichicon UPS2W330MRH6 technical specifications.
| Capacitance | 33uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 145mA |
| Lifetime | 3000h |
| Size | 20 X 31mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPS2W330MRH6 to view detailed technical specifications.
No datasheet is available for this part.