The Nichicon UPS2W3R3MHD1TO is a 3.3uF aluminum electrolytic capacitor with a voltage rating of 450V. It features a radial package and through hole mount. The capacitor operates within a temperature range of -25°C to 105°C. It is available in quantities of 500 and packaged on tape and reel. The component is compliant with RoHS regulations.
Nichicon UPS2W3R3MHD1TO technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2W3R3MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.