Nichicon UPT2D121MHD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height - Seated (Max) | 1.24inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 1.45mA |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPT2D121MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.