Aluminum electrolytic capacitor, 120µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a radial package with a 7.5mm lead pitch, 16mm diameter, and 40mm height. Rated for 660mA ripple current and 5000 hours of life at 105°C. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPT2G121MHD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.89mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPT2G121MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.