Aluminum electrolytic capacitor with 220µF capacitance and 220V DC rated voltage. Features a 20% tolerance, 770mA ripple current, and a maximum operating temperature of 105°C. Radial package with 7.5mm lead pitch, measuring 18mm in diameter and 31.5mm in height. Designed for general purpose applications with a 5000-hour life expectancy.
Nichicon UPT2P221MHD6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.914mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPT2P221MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.