Nichicon UPT2P680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Leakage Current | 907.6uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | UPT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPT2P680MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.