Aluminum electrolytic capacitor with 22µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 220mA ripple current, and a low leakage current of 604µA. Designed for general purpose applications with a 5000-hour life at 105°C maximum operating temperature. This through-hole component has a radial package with a 5mm lead pitch, measuring 12.5mm in diameter and 31.5mm in height. RoHS compliant and supplied in bulk packaging.
Nichicon UPT2W220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 5mm |
| Leakage Current | 604uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPT2W220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.