Standard aluminum electrolytic capacitor with 220µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 5000-hour life at 105°C, and 285mA ripple current capability. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Through-hole mounting with 0.5mm lead diameter and 41.58µA leakage current.
Nichicon UPV0J221MGD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 510mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 41.58uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 285mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV0J221MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.