Standard aluminum electrolytic capacitor with 100µF capacitance and 16V DC voltage rating. Features a 20% tolerance, 6.3mm diameter, and 11mm height in a radial package with 2.5mm lead pitch for through-hole mounting. Offers 265mA ripple current capability, 48µA leakage current, and 600mΩ impedance. Operates from -55°C to 105°C with a 5000-hour life rating.
Nichicon UPV1C101MGD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 600mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 48uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 265mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1C101MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.