The Nichicon UPV1C101MGD1CA is an aluminum electrolytic capacitor with a capacitance of 100uF and a working voltage of 16VDC. It has a tolerance of 20% and a ripple current rating of 265mA. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style. It is designed for through hole mounting and has a terminal pitch of 2.5mm. The operating temperature range is from -55°C to 105°C.
Nichicon UPV1C101MGD1CA technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 265mA |
| Lifetime | 5000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Nichicon UPV1C101MGD1CA to view detailed technical specifications.
No datasheet is available for this part.