150µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features a low dissipation factor of 0.16%, impedance of 390mR, and ripple current capability of 375mA. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours. Dimensions are 8mm diameter and 11.5mm height with a 3.5mm lead pitch.
Nichicon UPV1C151MGD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 390mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 72uA |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 375mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1C151MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.