Aluminum electrolytic capacitor with 220µF capacitance and 16V DC rated voltage. Features 20% tolerance, 460mA ripple current, and 270mΩ impedance. Radial package measures 8mm in diameter and 11.5mm in height, with a 3.5mm lead pitch. Operates from -55°C to 105°C with a 5000-hour life expectancy at rated conditions. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UPV1C221MGD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 270mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 105.6uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1C221MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.