Aluminum electrolytic capacitor, 15µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for radial mounting. Offers 145mA ripple current, 1.3Ω impedance, and a leakage current of 22.5µA. Operates from -55°C to 105°C with a 5000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Nichicon UPV1H150MFD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.3R |
| Lead Pitch | 2mm |
| Leakage Current | 22.5uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H150MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.