Standard aluminum electrolytic capacitor with 1.5µF capacitance and 50V DC voltage rating. Features 20% tolerance, 45mA ripple current, and low leakage current of 4µA. Operates across a wide temperature range from -55°C to 105°C with a 5000-hour lifespan. Radial package measures 5mm in diameter and 11mm in height, with a 2mm lead pitch for through-hole mounting.
Nichicon UPV1H1R5MFD technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 11R |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H1R5MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.