Aluminum electrolytic capacitor with 56µF capacitance and 35V DC rated voltage. Features 20% tolerance, 295mA ripple current, and 5000-hour life at 105°C. Radial package with 6.3mm diameter, 11mm height, 2.5mm lead pitch, and 0.5mm lead diameter. Operating temperature range from -55°C to 105°C, with 58.8µA leakage current and 480mΩ impedance. RoHS compliant and supplied in bulk packaging.
Nichicon UPV1V560MGD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Impedance | 480mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 58.8uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 295mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1V560MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.