33µF radial aluminum electrolytic capacitor with a 6.3V DC rated voltage and 20% tolerance. Features a 2000-hour life at 105°C, 180mA ripple current, and 600mΩ impedance. Designed for through-hole PCB mounting with a 2mm lead pitch and 0.5mm lead diameter. Dimensions are 5mm diameter by 11mm height.
Nichicon UPW0J330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 600mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 6.237uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.