Aluminum electrolytic capacitor with 33µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 120mA ripple current, and 950mΩ impedance. Radial package measures 5mm diameter by 7mm height with a 2mm lead pitch for through-hole mounting. Rated for 2000 hours at 105°C, this RoHS compliant component operates from -55°C to 105°C.
Nichicon UPW0J330MDD6 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Impedance | 950mR |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 6.237uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J330MDD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.