Aluminum electrolytic capacitor, 560µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 234mΩ ESR, 117mΩ impedance, and 555mA ripple current. Operates from -55°C to 105°C with a 3000-hour life at rated conditions. Radial package, 8mm diameter, 11.5mm height, 3.5mm lead pitch, 0.6mm lead diameter. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UPW0J561MPD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 234mR |
| Height | 11.5mm |
| Impedance | 117mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 105.84uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J561MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.