Standard aluminum electrolytic capacitor with 680µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 180mΩ ESR, and 90mΩ impedance. Operates from -55°C to 105°C with a 5000-hour life at rated ripple current of 755mA. Radial package measures 10mm diameter by 12.5mm height with 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting for PCB applications.
Nichicon UPW0J681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 12.5mm |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 128.52uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Ripple Current | 755mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.