Aluminum electrolytic capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch in a radial package for through-hole mounting. Operates from -55°C to 105°C with a 2000-hour life at rated conditions and 180mA ripple current. Includes 1Ω ESR and 600mΩ impedance.
Nichicon UPW1A101MDD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 11mm |
| Impedance | 600mR |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A101MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.