Aluminum electrolytic capacitor, 1000µF capacitance, 10V DC voltage rating, and 20% tolerance. Features a 10mm diameter, 16mm height, and 5mm lead pitch for radial mounting. Offers 1.05A ripple current, 130mΩ ESR, and 68mΩ impedance. Designed for operation from -55°C to 105°C with a 5000-hour lifespan. RoHS compliant and lead-free.
Nichicon UPW1A102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 16mm |
| Impedance | 68mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A102MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.