High-capacitance aluminum electrolytic capacitor, 15mF, with a 10V DC rated voltage and 20% tolerance. Features a radial package with 7.5mm lead pitch, 18mm diameter, and 40mm height. Offers a low impedance of 14mR, a ripple current capability of 3.8A, and a long operational life of 8000 hours at 105°C. Suitable for through-hole PCB mounting, this lead-free, RoHS-compliant component is supplied in bulk packaging.
Nichicon UPW1A153MHD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Impedance | 14mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.5mA |
| Length | 40mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A153MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.