Aluminum electrolytic capacitor with 330µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers an ESR of 234mΩ and impedance of 117mΩ, with a ripple current capability of 555mA. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a 3000-hour life expectancy. The capacitor has a 3.5mm lead pitch, 8mm diameter, and 11.5mm height, presented in bulk packaging.
Nichicon UPW1A331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 234mR |
| Height | 11.5mm |
| Impedance | 117mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 99uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.