Aluminum electrolytic capacitor with 3300µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a low ESR of 50mΩ and impedance of 30mΩ, with a ripple current rating of 1.95A. Operating across a wide temperature range from -55°C to 105°C, it provides 7000 hours of life and is suitable for through-hole PCB mounting.
Nichicon UPW1A332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 30mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Leakage Current | 990uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.945A |
| Ripple Current (AC) | 1.95A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.