This 10V 3900uF aluminum electrolytic capacitor has a 20% tolerance and a maximum ripple current of 2510mA. It has a low ESR type and a maximum impedance of 0.024 ohms at 20°C and 100kHz, increasing to 0.048 ohms at -10°C and 100kHz. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch.
Nichicon UPW1A392MHD1CA technical specifications.
| Capacitance | 3900uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2510mA |
| Leakage Current | 1170@1MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.048@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPW1A392MHD1CA to view detailed technical specifications.
No datasheet is available for this part.