Aluminum electrolytic capacitor with 47µF capacitance and 10V DC rating. Features 20% tolerance, 180mA ripple current, and low ESR of 2.6Ω. This radial component has a 5mm diameter, 11mm height, and 2mm lead pitch, suitable for through-hole mounting. Operating temperature range is -55°C to 105°C, with a 2000-hour life expectancy.
Nichicon UPW1A470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 2.6R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 600mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 14.1uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.