Aluminum electrolytic capacitor with 3300µF capacitance and 16V DC rated voltage. Features 20% tolerance, 44mΩ ESR, and 2.555A ripple current. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 105°C with an 8000-hour life expectancy. Dimensions are 16mm diameter and 25mm height.
Nichicon UPW1C332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.584mA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.555A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.