Aluminum electrolytic capacitor with 4.7mF capacitance and 16V DC rating. Features 40mΩ ESR, 2.74A ripple current, and 2.256mA leakage current. Designed for through-hole mounting with a 7.5mm lead pitch, this radial component operates from -55°C to 105°C with an 8000-hour life rating. The 18mm diameter by 25mm height package is RoHS compliant and supplied in bulk.
Nichicon UPW1C472MHD6 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 20mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.256mA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.74A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C472MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.