Aluminum electrolytic capacitor, 56µF capacitance, 16V DC rated voltage, 20% tolerance. Features 1.2Ω ESR, 450mΩ impedance, and 200mA ripple current. Operates from -55°C to 105°C with a 2000-hour life rating. Radial package, 6.3mm diameter, 7mm height, 2mm lead pitch, through-hole mounting. Lead-free and RoHS compliant.
Nichicon UPW1C560MDD6 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 7mm |
| Impedance | 450mR |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 26.88uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C560MDD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.