This Nichicon UPW1C681MPD6FV capacitor features a capacitance of 680uF and a working voltage of 16VDC. It has a tolerance of 20% and a DC rated voltage of 16V. The capacitor's ripple current rating is 995 and its leakage current is 108.8uA at 2 minutes. It has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through-hole package with a radial termination style and a terminal pitch of 5mm. It operates over a temperature range of -40°C to 105°C.
Nichicon UPW1C681MPD6FV technical specifications.
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 995mA |
| Leakage Current | 108.8@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.046@20°C@100kHz|0.143@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPW1C681MPD6FV to view detailed technical specifications.
No datasheet is available for this part.