High-performance aluminum electrolytic capacitor with 6.8mF capacitance and 16V DC rating. Features 30mΩ ESR, 15mΩ impedance, and 3.68A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and 18mm diameter by 35.5mm height radial package. Operates across a wide temperature range from -55°C to 105°C with an 8000-hour lifespan. RoHS compliant and lead-free.
Nichicon UPW1C682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 15mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3.264mA |
| Length | 35.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.68A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.