Aluminum electrolytic capacitor with 2200µF capacitance and 25V DC rated voltage. Features 20% tolerance, 56mΩ ESR, and 28mΩ impedance. Rated for 2.49A ripple current and 8000 hours life at 105°C. Radial package with 7.5mm lead pitch, 18mm diameter, and 20mm height. Through-hole mounting, RoHS compliant, and supplied in tape and reel packaging.
Nichicon UPW1E222MHD6TN technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 20mm |
| Impedance | 28mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.49A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E222MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.