Aluminum electrolytic capacitor with 39µF capacitance and 25V DC rated voltage. Features 20% tolerance, 180mA ripple current, and a low impedance of 600mΩ. Designed for through-hole PCB mounting with a 2mm radial lead pitch and 5x11mm dimensions. Operates from -55°C to 105°C with a 2000-hour lifespan at rated conditions. RoHS compliant and lead-free.
Nichicon UPW1E390MDD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 600mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 29.25uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E390MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.