Aluminum electrolytic capacitor, 470µF capacitance, 25V DC rated voltage, 20% tolerance. Features 130mΩ ESR, 65mΩ impedance, and 746.2mA ripple current. Operates from -55°C to 105°C with a 3000-hour lifespan. Radial package with 3.5mm lead pitch, 0.6mm lead diameter, and dimensions of 8mm x 20mm. Through-hole mounting, RoHS compliant.
Nichicon UPW1E471MPD6TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 65mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 746.2mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E471MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.