100µF, 50V polarized aluminum electrolytic capacitor with radial leads for through-hole mounting. Features a 20% tolerance, 105°C maximum operating temperature, and 3000-hour life. Equivalent Series Resistance (ESR) is 468mΩ, with an impedance of 234mΩ. Dimensions include an 8mm diameter, 11.5mm height and length, and a 3.5mm lead pitch. RoHS compliant.
Nichicon UPW1H101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 468mR |
| Height | 11.5mm |
| Impedance | 234mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 485mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.