Aluminum electrolytic capacitor, 180µF capacitance, 50V DC rated voltage, 20% tolerance. Features 860mA ripple current, 238mΩ ESR, and 120mΩ impedance. Operates from -55°C to 105°C with a 3000-hour lifespan. Radial package, 8mm diameter, 20mm height, 3.5mm lead pitch, suitable for through-hole PCB mounting. RoHS compliant and lead-free.
Nichicon UPW1H181MPD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 238mR |
| Height | 20mm |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 270uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H181MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.