220µF, 50V polarized aluminum electrolytic capacitor featuring a radial leaded, through-hole mount package. This component offers a low ESR of 180mΩ and impedance of 119mΩ, with a ripple current capability of 552.5mA. Operating across a wide temperature range from -55°C to 105°C, it provides a 5000-hour life expectancy and is RoHS compliant. The capacitor has a 10mm diameter, 16mm height, and a 5mm lead pitch.
Nichicon UPW1H221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 16mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 119mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 552.5mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.