The Nichicon UPW1H221MPD6CP is a 220uF aluminum electrolytic capacitor rated for 50VDC with a 20% tolerance. It features a low ESR type and a maximum impedance of 0.09 ohms at 20°C and 100kHz. The capacitor has a lifetime of 5000 hours and is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -55°C to 105°C.
Nichicon UPW1H221MPD6CP technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1030mA |
| Leakage Current | 330@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.09@20°C@100kHz|0.18@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPW1H221MPD6CP to view detailed technical specifications.
No datasheet is available for this part.