Radial aluminum electrolytic capacitor, 33µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a low ESR of 860mΩ and impedance of 430mΩ, with a ripple current rating of 90mA. Operates across a wide temperature range from -55°C to 105°C. Through-hole mounting with a 2.5mm lead pitch and a 6.3mm diameter. RoHS compliant and lead-free.
Nichicon UPW1H330MED1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 860mR |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 430mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H330MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.