Aluminum electrolytic capacitor with 330µF capacitance and 50V DC rating. Features a 20% tolerance, 120mΩ ESR, and 90mΩ impedance. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. Offers a ripple current of 1.03A, leakage current of 495µA, and a lifespan of 5000 hours at 105°C. Dimensions are 10mm diameter and 20mm height.
Nichicon UPW1H331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 495uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.03A |
| Ripple Current (AC) | 1.03A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.