Aluminum electrolytic capacitor with 4.7µF capacitance and 50V DC voltage rating. Features 20% tolerance, 2mm lead pitch, and a radial package measuring 5mm in diameter and 11mm in height. Offers 4.6Ω ESR, 2.3Ω impedance, and 27mA ripple current. Designed for through-hole mounting with a 1000-hour life at 105°C maximum operating temperature.
Nichicon UPW1H4R7MDD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 4.6R |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 2.3R |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H4R7MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.