100µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features 540mA ripple current, 460mΩ ESR, and 256mΩ impedance. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -55°C to 105°C with a 5000-hour life rating. Dimensions are 10mm diameter and 12.5mm height.
Nichicon UPW1J101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 460mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 256mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.