Polarized aluminum electrolytic capacitor, 1000µF capacitance, 63V voltage rating, and 20% tolerance. Features a radial leaded, through-hole mount package with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 105°C with a rated life of 8000 hours. Includes a dissipation factor of 0.09%, ESR of 72mΩ, and ripple current capability of 2.77A. RoHS compliant.
Nichicon UPW1J102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 72mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 43mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.89mA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.77A |
| Ripple Current (AC) | 2.77A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.