Aluminum electrolytic capacitor with 1200µF capacitance and 63V voltage rating. Features 20% tolerance, 64mΩ ESR, and 2.95A ripple current. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates up to 105°C with an 8000-hour life expectancy.
Nichicon UPW1J122MHD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 64mR |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 0.709inch |
| Impedance | 32MR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 2.268mA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 8000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.95A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J122MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.