Radial aluminum electrolytic capacitor, 180µF capacitance, 63V DC rated voltage, 20% tolerance. Features 300mΩ ESR, 150mΩ impedance, and 1.02A ripple current. Operates from -55°C to 105°C with a 7000-hour life rating. Through-hole mounting, 5mm lead pitch, 12.5mm diameter, 15mm height, and 15mm length. Lead-free and RoHS compliant.
Nichicon UPW1J181MHD6 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 15mm |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 340.2uA |
| Length | 15mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.02A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J181MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.