Aluminum electrolytic capacitor, 220µF capacitance, 63V voltage rating, and 20% tolerance. Features a radial package with a 5mm lead pitch, 10mm diameter, and 20mm height. Offers 885mA ripple current, 260mΩ ESR, and 147mΩ impedance. Rated for 5000 hours at 105°C, with an operating temperature range of -55°C to 105°C. Through-hole mounting and RoHS compliant.
Nichicon UPW1J221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 147mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 885mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.