Aluminum electrolytic capacitor with 33µF capacitance and 63V voltage rating. Features a 20% tolerance, 2.5mm lead pitch, and 6.3mm diameter. Offers 250mA ripple current, 1.42Ω ESR, and 710mΩ impedance. Rated for 2000 hours at 105°C, with a leakage current of 62.37µA. Through-hole mounting with radial termination.
Nichicon UPW1J330MED technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 1.42R |
| Height | 11mm |
| Impedance | 710mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 62.37uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J330MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.