330µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features 170mΩ ESR, 85mΩ impedance, and 1.29A ripple current. Operates from -55°C to 105°C with a 7000-hour lifespan. 12.5mm diameter, 20mm height, 5mm lead pitch, through-hole mounting. RoHS compliant.
Nichicon UPW1J331MHD1TO technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 20mm |
| Impedance | 85mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J331MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.